This Tantalum Capacitor from Vishay features a capacitance of 15uF, a maximum voltage rating of 75VDC, and a tolerance of 10%. It has a leakage current of 7 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Vishay M39003/01-2661/WR technical specifications.
| Capacitance | 15uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2661/WR to view detailed technical specifications.
No datasheet is available for this part.