This Vishay TANTALEX solid tantalum capacitor has a capacitance of 0.056uF and a working voltage of 100VDC with a tolerance of 10%. It features a through hole axial termination style and a mounting style of through hole. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It has a leakage current of 0.3 and a failure rate of P.
Vishay M39003/01-2683B/PR technical specifications.
| Capacitance | 0.056uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2683B/PR to view detailed technical specifications.
No datasheet is available for this part.