The Vishay M39003/01-2706B/PR is a 1uF tantalum capacitor with a 100VDC voltage rating and 20% tolerance. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 0.5uA. It is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
Vishay M39003/01-2706B/PR technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2706B/PR to view detailed technical specifications.
No datasheet is available for this part.