This 120uF tantalum capacitor from Vishay features a 10VDC voltage rating and 10% capacitance tolerance. It has a low leakage current of 6 and is suitable for operation over the -55 to 125°C temperature range. The capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-2743A technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2743A to view detailed technical specifications.
No datasheet is available for this part.