This TANTALEX solid tantalum capacitor has a capacitance of 120uF and operates at a maximum voltage of 10VDC with a tolerance of 10%. It features a leakage current of 6 and a mounting style of through hole with an axial termination. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is classified as a solid tantalum type.
Vishay M39003/01-2743A/WR technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2743A/WR to view detailed technical specifications.
No datasheet is available for this part.