This 150uF tantalum capacitor has a 15VDC voltage rating and 20% tolerance. It features a through hole mounting style and axial termination. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is a solid tantalum type with a failure rate of R.
Vishay M39003/01-2758A technical specifications.
| Capacitance | 150uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2758A to view detailed technical specifications.
No datasheet is available for this part.