The M39003/01-2758B/TR is a 150uF solid tantalum capacitor with a 15VDC voltage rating and 20% tolerance. It features a low leakage current of 10 and operates over a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and is part of the TANTALEX™ tradename series. It is manufactured by Vishay and has a failure rate of R.
Vishay M39003/01-2758B/TR technical specifications.
| Capacitance | 150uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2758B/TR to view detailed technical specifications.
No datasheet is available for this part.