The TANTALEX Tantalum Capacitor is a solid tantalum component with a capacitance of 1.2uF and a working voltage of 20VDC. It features a 10% tolerance and a leakage current of 0.3. This component is designed for use in through-hole applications and is rated for operation between -55°C and 125°C. The TANTALEX is a Vishay product, manufactured to meet specific requirements.
Vishay M39003/01-2759A/WR technical specifications.
| Capacitance | 1.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2759A/WR to view detailed technical specifications.
No datasheet is available for this part.