The M39003/01-2770C/TR is a 15uF tantalum capacitor with a voltage rating of 20VDC and a tolerance of 20%. It has a leakage current of 2 and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2770C/TR technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2770C/TR to view detailed technical specifications.
No datasheet is available for this part.