The M39003/01-2770C/WR is a 15uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has a leakage current of 2 and operates between -55°C and 125°C. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a TANTALEX trademark.
Vishay M39003/01-2770C/WR technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2770C/WR to view detailed technical specifications.
No datasheet is available for this part.