The Vishay M39003/01-2771D/TR is a solid tantalum capacitor with a capacitance of 27uF and a voltage rating of 20VDC. It features a 10% tolerance and a leakage current of 2.5. This component is designed for through-hole mounting and has an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. It is a solid tantalum capacitor, a type of passive component.
Vishay M39003/01-2771D/TR technical specifications.
| Capacitance | 27uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2771D/TR to view detailed technical specifications.
No datasheet is available for this part.