The M39003/01-2773C/RR is a 33uF tantalum capacitor from Vishay, rated for 20VDC with a 20% tolerance. It features a leakage current of 3.5 and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-2773C/RR technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 3.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2773C/RR to view detailed technical specifications.
No datasheet is available for this part.