Vishay M39003/01-2781 technical specifications.
| Capacitance | 100uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.