The M39003/01-2781F is a 100uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a low leakage current of 10 and operates within a temperature range of -55°C to 125°C. This component is designed for through-hole mounting with an axial termination style and is part of the TANTALEX trademarked series. It is suitable for use in a variety of applications where a solid tantalum capacitor is required.
Vishay M39003/01-2781F technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2781F to view detailed technical specifications.
No datasheet is available for this part.