Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.01%FR) 125°C Bulk
Vishay M39003/01-2859 technical specifications.
| Capacitance | 18uF |
| Package/Case | Axial |
| Failure Rate | 0.01% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2859 to view detailed technical specifications.
No datasheet is available for this part.