The Vishay M39003/01-2859/RR is a solid tantalum capacitor with a capacitance of 18uF and a voltage rating of 50VDC. It has a tolerance of 10% and a leakage current of 4.5. This component is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Vishay M39003/01-2859/RR technical specifications.
| Capacitance | 18uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2859/RR to view detailed technical specifications.
No datasheet is available for this part.