Vishay M39003/01-2917 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | M39003/01 |
| Capacitance | 0.027 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39003/01-2917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.