The TANTALEX solid tantalum capacitor has a capacitance of 56uF and operates at a voltage of 6VDC with a tolerance of 10%. It features a leakage current of 1.5 and is designed for through hole mounting with an axial termination style. The capacitor is rated for operation between -55°C and 125°C.
Vishay M39003/01-2966D/TR technical specifications.
| Capacitance | 56uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2966D/TR to view detailed technical specifications.
No datasheet is available for this part.