The M39003/01-2970A is a 270uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a low leakage current of 6.5 and is suitable for operation over the -55 to 125°C temperature range. This component is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademarked series.
Vishay M39003/01-2970A technical specifications.
| Capacitance | 270uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 6.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2970A to view detailed technical specifications.
No datasheet is available for this part.