The M39003/01-2995A/WR is a 68uF tantalum capacitor with a voltage rating of 15VDC and a tolerance of 20%. It features a leakage current of 5 and operates within a temperature range of -55°C to 125°C. This component is designed for through hole mounting with an axial termination style.
Vishay M39003/01-2995A/WR technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2995A/WR to view detailed technical specifications.
No datasheet is available for this part.