The Vishay M39003/01-3003D/RR is a solid tantalum capacitor with a capacitance of 2.2uF and a working voltage of 20VDC. It features a 10% tolerance and a leakage current of 0.4. The capacitor is designed for through hole mounting and has an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate classification of S. This capacitor is suitable for use in a variety of applications requiring a stable and reliable capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |