This 15uF tantalum capacitor has a rated voltage of 20VDC and a tolerance of 20%. It features a low leakage current of 2 and is suitable for operation over a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and a standard ESR type.
Vishay M39003/01-3010/HSD technical specifications.
| Capacitance | 15uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3010/HSD to view detailed technical specifications.
No datasheet is available for this part.