This TANTALEX Tantalum Capacitor has a capacitance of 1.2uF and a voltage rating of 50VDC with a tolerance of 10%. It operates between -55°C and 125°C and is mounted through a hole with an axial termination style.
Vishay M39003/01-3078A/PR technical specifications.
| Capacitance | 1.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3078A/PR to view detailed technical specifications.
No datasheet is available for this part.