The TANTALEX solid tantalum capacitor has a capacitance of 2.7uF and operates at a maximum voltage of 50VDC. It features a 10% tolerance and a leakage current of 1. The capacitor is designed for through-hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It meets a S failure rate and is suitable for use in a variety of applications.
Vishay M39003/01-3084F/PR technical specifications.
| Capacitance | 2.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3084F/PR to view detailed technical specifications.
No datasheet is available for this part.