The Vishay M39003/01-3086H/TR is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 50VDC. It has a tolerance of 20% and a maximum operating temperature of 125C. The capacitor is designed for through-hole mounting with an axial termination style. It is suitable for use in a variety of applications, including those requiring high reliability and low leakage current.
Vishay M39003/01-3086H/TR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3086H/TR to view detailed technical specifications.
No datasheet is available for this part.