Vishay M39003/01-3088 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Diameter | 4.7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-3088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.