This Tantalum Capacitor has a capacitance of 12uF and a maximum operating voltage of 50VDC with a tolerance of 10%. It is designed for through-hole mounting with an axial termination style. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is a solid tantalum capacitor with a failure rate of S.
Vishay M39003/01-3096A/WR technical specifications.
| Capacitance | 12uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3096A/WR to view detailed technical specifications.
No datasheet is available for this part.