The Vishay M39003/01-3102D is a 0.1uF tantalum capacitor with a maximum operating voltage of 75VDC and a tolerance of 10%. It has a leakage current of 0.3 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole and features an axial termination style.
Vishay M39003/01-3102D technical specifications.
| Capacitance | 0.1uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3102D to view detailed technical specifications.
No datasheet is available for this part.