The M39003/01-3188TR is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 100VDC. It features a 10% tolerance and a leakage current of 0.7. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through hole mounting with an axial termination style.
Vishay M39003/01-3188TR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-3188TR to view detailed technical specifications.
No datasheet is available for this part.