This TANTALEX solid tantalum capacitor has a capacitance of 180uF and operates within a 6VDC voltage range with a tolerance of 10%. It features a through hole axial termination style and a failure rate of G. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in various applications requiring a reliable and stable capacitor.
Vishay M39003/01-4015A technical specifications.
| Capacitance | 180uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4015A to view detailed technical specifications.
No datasheet is available for this part.