The Vishay M39003/01-4015A/WR is a 180uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a low leakage current of 5.5 and operates over a temperature range of -55°C to 125°C. This capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-4015A/WR technical specifications.
| Capacitance | 180uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4015A/WR to view detailed technical specifications.
No datasheet is available for this part.