The M39003/01-4028E is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 10VDC. It has a tolerance of 5% and a leakage current of 2.5. The capacitor is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C.
Vishay M39003/01-4028E technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4028E to view detailed technical specifications.
No datasheet is available for this part.