The M39003/01-4053B/RR is a 22uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It features a low leakage current of 2 and operates within a temperature range of -55°C to 125°C. This component is designed for through hole mounting with an axial termination style and is part of the TANTALEX™ tradename series. It has a guaranteed failure rate of G.
Vishay M39003/01-4053B/RR technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4053B/RR to view detailed technical specifications.
No datasheet is available for this part.