This 68uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a leakage current of 5 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a failure rate of G.
Vishay M39003/01-4058B/RR technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4058B/RR to view detailed technical specifications.
No datasheet is available for this part.