The TANTALEX™ solid tantalum capacitor has a capacitance of 12uF and operates at a maximum voltage of 20VDC with a tolerance of 10%. It features a low leakage current of 1.8 and is suitable for use in temperatures ranging from -55°C to 125°C. The capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-4081H/PR technical specifications.
| Capacitance | 12uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4081H/PR to view detailed technical specifications.
No datasheet is available for this part.