The Vishay M39003/01-4101/WR is an 82uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a leakage current of 8 and operates within a temperature range of -55°C to 125°C. This solid tantalum capacitor is designed for through hole axial mounting and is suitable for various applications.
Vishay M39003/01-4101/WR technical specifications.
| Capacitance | 82uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4101/WR to view detailed technical specifications.
No datasheet is available for this part.