This 33uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features a through hole axial termination style and a failure rate of G. The capacitor operates within a temperature range of -55°C to 125°C. It is a solid tantalum capacitor suitable for use in various applications.
Vishay M39003/01-4116F/WR technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4116F/WR to view detailed technical specifications.
No datasheet is available for this part.