This Tantalum Capacitor has a capacitance of 39uF and a working voltage of 35VDC. It has a tolerance of 5% and a leakage current of 7. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. It is designed for through hole mounting with an axial termination style.
Vishay M39003/01-4118F/TR technical specifications.
| Capacitance | 39uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4118F/TR to view detailed technical specifications.
No datasheet is available for this part.