The Vishay M39003/01-4193C/HR is a solid tantalum capacitor with a capacitance of 1uF and a working voltage of 50VDC. It features a tolerance of 5% and a leakage current of 0.4. The capacitor is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Vishay M39003/01-4193C/HR technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4193C/HR to view detailed technical specifications.
No datasheet is available for this part.