This TANTALEX solid tantalum capacitor has a capacitance of 1uF and a voltage rating of 50VDC with a tolerance of 20%. It can operate within a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole and features an axial termination style. It has a leakage current of 0.4 and a failure rate of G.
Vishay M39003/01-4195A/PR technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 0.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4195A/PR to view detailed technical specifications.
No datasheet is available for this part.