The Vishay M39003/01-4201B/HR is a solid tantalum capacitor with a capacitance of 1.8uF and a voltage rating of 50VDC. It has a tolerance of 5% and a leakage current of 0.7. The capacitor is designed for through-hole mounting and has an operating temperature range of -55 to 125 degrees Celsius.
Vishay M39003/01-4201B/HR technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4201B/HR to view detailed technical specifications.
No datasheet is available for this part.