The TANTALEX Tantalum Capacitor has a capacitance of 4.7uF and operates at a maximum voltage of 50VDC with a tolerance of 20%. It features a leakage current of 1.7 and is suitable for through-hole mounting with an axial termination style. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay M39003/01-4215B/PR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 1.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4215B/PR to view detailed technical specifications.
No datasheet is available for this part.