The M39003/01-4235/WR is a 22uF tantalum capacitor with a 50VDC voltage rating and 20% tolerance. It features a through hole mounting style and axial termination. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for use in applications where a high level of reliability is required, with a failure rate of G.
Vishay M39003/01-4235/WR technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4235/WR to view detailed technical specifications.
No datasheet is available for this part.