The M39003/01-4235F/HR is a solid tantalum capacitor with a capacitance of 22uF and a voltage rating of 50VDC. It features a 20% tolerance and a leakage current of 5.5. This component is designed for through hole mounting and has an operating temperature range of -55 to 125 degrees Celsius. It is manufactured by Vishay and meets the requirements of the specified categories.
Vishay M39003/01-4235F/HR technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4235F/HR to view detailed technical specifications.
No datasheet is available for this part.