The M39003/01-4235H is a 22uF tantalum capacitor with a 50VDC voltage rating and 20% tolerance. It features a low leakage current of 5.5 and operates within a temperature range of -55°C to 125°C. This component is designed for through-hole mounting with an axial termination style. It is part of the TANTALEX series from Vishay.
Vishay M39003/01-4235H technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4235H to view detailed technical specifications.
No datasheet is available for this part.