The Vishay M39003/01-4268D/TR is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 75VDC. It features a 20% tolerance and a leakage current of 0.3. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and is classified as a G failure rate component.
Vishay M39003/01-4268D/TR technical specifications.
| Capacitance | 1uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4268D/TR to view detailed technical specifications.
No datasheet is available for this part.