The M39003/01-4396B/WR is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 100VDC. It has a tolerance of 20% and a leakage current of 2.5. This component is suitable for operation between -55°C and 125°C. It is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-4396B/WR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-4396B/WR to view detailed technical specifications.
No datasheet is available for this part.