The M39003/01-5012C/PR is a 33uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low leakage current of 2.5 and operates within a temperature range of -55 to 125 degrees Celsius. This solid tantalum capacitor is designed for through hole mounting with an axial termination style.
Vishay M39003/01-5012C/PR technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5012C/PR to view detailed technical specifications.
No datasheet is available for this part.