Vishay M39003/01-5016B/PR technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5016B/PR to view detailed technical specifications.
No datasheet is available for this part.