The Vishay TANTALEX solid tantalum capacitor features a capacitance of 33uF with a voltage rating of 35VDC and a tolerance of 5%. It has a leakage current of 5.5 and operates within a temperature range of -55 to 125 degrees Celsius. The component is designed for through-hole mounting with an axial termination style.
Vishay M39003/01-5047C/PR technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-5047C/PR to view detailed technical specifications.
No datasheet is available for this part.